792XDX3M4L-12D

Schneider Electric Relays
528-792XDX3M4L-12D
792XDX3M4L-12D

Mfr.:

Description:
Plug-in Relays MINI CNRL RELAY 4PDT 3A COIL: 12VDC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,41 € 1.489,20 €
11,58 € 2.316,00 €
11,18 € 5.590,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Plug-in Relays
RoHS:  
Power Relays
Cube
12 VDC
4 Form C (4PDT-NO, NC)
3 A
Plug In
Panel Mount
300 VAC, 30 VDC
Plug In
Non-Latching
160 Ohms
Silver Alloy (Ag)
792
Brand: Schneider Electric Relays
Height: 27.9 mm
Length: 52.1 mm
Packaging: Bulk
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Width: 21 mm
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC