725BXXSC3ML-24A

Schneider Electric Relays
528-725BXXSC3ML-24A
725BXXSC3ML-24A

Mfr.:

Description:
Plug-in Relays Power Relay DPST-NO 25A DIN LED 24 VAC

In Stock: 44

Stock:
44 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,57 € 33,57 €
29,84 € 298,40 €
28,64 € 859,20 €
28,58 € 1.429,00 €
27,48 € 2.748,00 €
26,12 € 6.530,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
24 VAC
2 Form A (DPST-NO)
25 A
Screw
Panel Mount
300 VAC
Screw
Non-Latching
275 Ohms
Silver Alloy (Ag)
725B
Brand: Schneider Electric Relays
Height: 67.7 mm
Length: 53.2 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Width: 33.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC