70-BSMD-250

Schneider Electric Relays
528-70-BSMD-250
70-BSMD-250

Mfr.:

Description:
Relay Sockets & Fixings Protection Diode for 70-782 Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 654

Stock:
654 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 3,79 €
3,55 € 35,50 €
3,16 € 63,20 €
3,00 € 150,00 €
2,88 € 288,00 €
2,75 € 550,00 €
2,66 € 1.330,00 €
2,56 € 2.560,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
70-BSM Socket Module
70
Brand: Schneider Electric Relays
Product Type: Relay Sockets & Hardware
Series: 70-SM
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 2,658 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Plug-In Relays

SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.

Relay Accessories

SE Relays Relay Accessories include a wide range of solutions to simplify panel building and reduce maintenance time. Plastic or stainless steel Mating Hold Down Clips help safely secure a relay to the socket. Socket Modules provide optional circuit protection. Relay Mounting Adapters are designed for mounting to DIN rail or panel without a socket. Coil Bus Jumpers allow connection to adjacent sockets without additional wiring. When mated with SE Relays sockets and accessories, the relays provide a complete solution.