ADDS-BF537CF-STEXT

SchmartBoard
872-ADDSBF537CFSTEXT
ADDS-BF537CF-STEXT

Mfr.:

Description:
Daughter Cards & OEM Boards BLACKFIN DAUGHTR BRD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,28 € 233,28 €
214,62 € 1.073,10 €

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Daughter Cards & OEM Boards
RoHS: N
Brand: SchmartBoard
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 0.5 in x 2 in
Product Type: Daughter Cards & OEM Boards
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8543709990
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99

FEATURED PRODUCTS
SCHMARTBOARD