922-0004-01

SchmartBoard
872-922-0004-01
922-0004-01

Mfr.:

Description:
Jumper Wires 5ea YLW ML/FEM 11" 4 Way BusJmprs/40 Hdr

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,96 € 12,96 €

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Jumper Wires
RoHS:  
Wire
Jumper Cable
Pin
Socket
Male / Female
11 in
Yellow
Brand: SchmartBoard
Number of Conductors: 4 Conductor
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

11" 4 Way Bus Jumpers with 40 Headers

Schmartboard 11" 4 Way Bus Jumpers with 40 Headers allow connection of multiple points to a single common signal, save space and reduce jumper use in tight areas such as ground. They can also be used with electronic testing equipment such as logic analyzers as a signal interceptor to more easily access test points.