920-0207-01

SchmartBoard
872-920-0207-01
920-0207-01

Mfr.:

Description:
Jumper Wires 100 Pk 7in FEM Brown Jumpers

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,32 € 58,32 €

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Jumper Wires
RoHS:  
Wire
Jumper Cable
Receptacle
1 Position
Receptacle
1 Position
Female / Female
7 in
Brown
Brand: SchmartBoard
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Female jumpers
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544429090
ECCN:
EAR99