920-0140-01

SchmartBoard
872-920-0140-01
920-0140-01

Mfr.:

Description:
Jumper Wires 100PK WHT FEM 3x7x1

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,04 € 68,04 €

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Jumper Wires
RoHS:  
Wire
Jumper Cable
Socket
1 Position
Socket
1 Position
Female / Female
28 AWG
12 in
White
Brand: SchmartBoard
Description/Function: White female jumpers
Number of Conductors: 1 Conductor
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Unit Weight: 109,307 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Jumpers

Schmartboard jumpers are for connecting Schmartboards with breadboards, and can be daisy chained together for longer lengths. They are available in 7, 9 and 12 inch Male to Female jumpers in quantities of 10 or 100 with or without 40 headers included. Packs of assorted 5, 7, 9, and 12 inch male to female jumpers are available in quantities of 5, 15, or 25.