920-0104-01

SchmartBoard
872-920-0104-01
920-0104-01

Mfr.:

Description:
Jumper Wires QTY 10 7" RED FEMALE JUMPERS/40 HDRS

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,64 € 8,64 €

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Jumper Wires
RoHS:  
Power Cables
Jumper Cable
Receptacle
1 Position
Receptacle
1 Position
Female / Female
28 AWG
7 in
Red
Brand: SchmartBoard
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
BRHTS:
85444200
ECCN:
EAR99

Jumpers

Schmartboard jumpers are for connecting Schmartboards with breadboards, and can be daisy chained together for longer lengths. They are available in 7, 9 and 12 inch Male to Female jumpers in quantities of 10 or 100 with or without 40 headers included. Packs of assorted 5, 7, 9, and 12 inch male to female jumpers are available in quantities of 5, 15, or 25.