920-0098-01

SchmartBoard
872-920-0098-01
920-0098-01

Mfr.:

Description:
Jumper Wires 100 PK 5" MALE JUMPR 28AWG UL1007 80 DEG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,04 € 68,04 €

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Jumper Wires
RoHS:  
28 AWG
5 in
Brand: SchmartBoard
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.