920-0074-01

SchmartBoard
872-920-0074-01
920-0074-01

Mfr.:

Description:
Jumper Wires QTY 10 24" JUMPERS AND 40 HEADERS

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,80 € 10,80 €

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Jumper Wires
RoHS:  
Wire
Jumper Cable
Socket
1 Position
Socket
1 Position
Female / Female
28 AWG
24 in
Black
Brand: SchmartBoard
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99