920-0066-01

SchmartBoard
872-920-0066-01
920-0066-01

Mfr.:

Description:
Jumper Wires Qty 100 9" Jumpers

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,04 € 68,04 €

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Jumper Wires
RoHS:  
28 AWG
9 in
Brand: SchmartBoard
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544493080
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bahamas
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.