710-0010-02

SchmartBoard
872-710-0010-02
710-0010-02

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Raspberry Pi Shield w/ Hrd and Brdboard

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 14,04 €

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Breadboards
Raspberry Pi prototyping add-on board with 2 headers and a breadboard
Raspberry Pi
Brand: SchmartBoard
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8534009000
USHTS:
8471490000
ECCN:
EAR99

Raspberry Pi Surface Mount Prototyping Board

Schmartboard Raspberry Pi Surface Mount Prototyping Board is an ideal way to add through hole components to a Raspberry Pi project. Schmartboard's signature offset through hole grid expands part placement options. Schmartboard Raspberry Pi Surface Mount Prototyping Board features an extra set of holes allows easy access to the GPIO header. Rows of power and ground traces make for easy, flexible power and circuit grounding. Pre-routed traces minimize the use of wire jumpers. Circuits for 4 level shifters allow additional devices regardless of signal values. Lastly, a marked area shows where the USB and Ethernet Connectors are located in order to avoid conflicts.