710-0005-02

SchmartBoard
872-710-0005-02
710-0005-02

Mfr.:

Description:
Development Boards & Kits - Other Processors PARALLAX PROPELLER W/ CHIP

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,29 € 21,29 €
20,23 € 101,15 €

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
COGs
P8X32A-Q44
Brand: SchmartBoard
Description/Function: Parallax Propeller SchmartModule with Propeller Chip
Dimensions: 2 in x 2 in
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 6.5 V to 12 V
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHMARTBOARD