204-0007-01

SchmartBoard
872-204-0007-01
204-0007-01

Mfr.:

Description:
PCBs & Breadboards .5mm PITCH SOIC TO DIP ADAPTER

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: PCBs & Breadboards
RoHS:  
Adapter Boards
DIP
SOIC to DIP adapter
1.895 in
1.495 in
Brand: SchmartBoard
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8534009000
CAHTS:
8534000019
USHTS:
8534000040
ECCN:
EAR99

Chip Scale QFN Prototyping Circuit Boards

Schmartboard's Chip Scale QFN Prototyping Circuit Boards are designed to facilitate hand-soldering of QFN packages. The Schmartboard QFN Boards, available in seven different configurations, feature the patent pending Schmartboard | ez technology to make prototyping quick and easy.

SOIC to DIP Adapter

The SchmartBoard SOIC to DIP Adapter has the patented Schmartboard | ez technology, allowing for easy hand-soldering of surface mount components. Included with the package are 0.5mm pitch SOIC to DIP Adapter boards for 10 leads and 28 leads, as well as a row of headers for breadboard use.