7100-10

Sargent Tools
624-7100-10
7100-10

Mfr.:

Description:
Crimpers / Crimping Tools 10 POS PLUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,04 € 43,04 €

Product Attribute Attribute Value Select Attribute
Sargent Tools
Product Category: Crimpers / Crimping Tools
RoHS:
Dies
Crimping
Brand: Sargent Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AMP Hand Tool

571-1897101

This tool has been discontinued by AMP. The closest catalog
replacement is 624-7500, modular crimp tool, used with one
of the following dies:

Die: Crimps:
624-7100-04 RJ22 4 position handset plugs
624-7100-06 RJ11 6 position modular plugs
624-7100-06J 6 position side latch MMJ
modular plugs
624-7100-08 RJ45 8 position keyed or
non-keyed modular plugs
624-7100-10 10 position modular plugs



5-0699-12

TARIC:
8205598000
CNHTS:
8486909900
USHTS:
8205598000
ECCN:
EAR99

Cable and Wire Tools

Sargent Tools Cable and Wire Tools are ideal preparation and termination in CATV, satellite, automotive, electrical, electronic, telecom, and fiber optic applications.