4290CT

Sargent Tools
624-4290CT
4290CT

Mfr.:

Description:
Crimpers / Crimping Tools PWR LUG TERM CRIMP TOOL 2-8AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,43 € 265,43 €

Product Attribute Attribute Value Select Attribute
Sargent Tools
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Crimp Tool
Copper power compression lugs
Brand: Sargent Tools
Color: Black, Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Multi Size Copper Power Compression Lug Crimp Tool
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 4290
Unit Weight: 808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205598000
CNHTS:
8451800090
USHTS:
8205598000
ECCN:
EAR99

Cable and Wire Tools

Sargent Tools Cable and Wire Tools are ideal preparation and termination in CATV, satellite, automotive, electrical, electronic, telecom, and fiber optic applications.