3189-CT

Sargent Tools
624-3189CT
3189-CT

Mfr.:

Description:
Crimpers / Crimping Tools CRIMP TOOL ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,34 € 107,34 €

Product Attribute Attribute Value Select Attribute
Sargent Tools
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Crimp Tool
Metri-Pack 150 & 280 AWG 20-14
Brand: Sargent Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

Cable and Wire Tools

Sargent Tools Cable and Wire Tools are ideal preparation and termination in CATV, satellite, automotive, electrical, electronic, telecom, and fiber optic applications.