1028

Sargent Tools
624-1028
1028

Mfr.:

Description:
Pliers & Tweezers SIDE CUTTING PLIER

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,08 € 83,08 €

Product Attribute Attribute Value Select Attribute
Sargent Tools
Product Category: Pliers & Tweezers
RoHS:
Pliers
Side
8 in
Side Cutting Pliers-1/2 in Jaw Width
Brand: Sargent Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Parallel Action, Side Cutting Plier
Grip Type: Insulated
Jaw/Tip Material: Carbon Steel
Jaw/Tip Style: Serrated
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205598000
USHTS:
8205598000
ECCN:
EAR99

Cable and Wire Tools

Sargent Tools Cable and Wire Tools are ideal preparation and termination in CATV, satellite, automotive, electrical, electronic, telecom, and fiber optic applications.