9WL0912P1F001

Sanyo Denki
978-9WL0912P1F001
9WL0912P1F001

Mfr.:

Description:
DC Fans Fan, 92x92x38mm, 12VDC, Splash/Dust Proof, 100Khr, Ribless, Tach/PWM, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,89 € 85,89 €
66,30 € 663,00 €
64,97 € 1.819,16 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
38 mm
92 mm
12 VDC
102 CFM (2.9 m3/min)
7000 RPM
Ball
55 dBA
IP68
11.4 W
Tachometer, PWM
Plastic
Wire Leads - 4
9WL Type
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Pressure Type: 1.05 in H2O
Product Type: DC Fans
Factory Pack Quantity: 28
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 92W
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

92W 9WL Splash-Proof Fans

Sanyo Denki 92W 9WL Splash-Proof Fans feature a maximum airflow of 3.7m3/min, a maximum static pressure of 430Pa, and a long service life of 100,000 hours. These fans are equipped with the PWM control function to externally control the fan speed, lowering noise, and improve the energy efficiency of devices. The 92W 9WL splash-proof fans are IP68-rated water and dust protected to ensure stable fan operation even in harsh environments. These fans are suitable for cooling industries, photovoltaic (PV) inverters, rapid electric vehicle (EV) charging stations, and digital signage.

IP68 Rated Fans for Driver Comfort Applications

Sanyo Denki provides various IP68 cooling fans and blowers that are suitable for numerous off-road applications where robust protection of the fan is vital. These IP68-rated fans are part of the cooling unit and push or pull air to the surface of the driver's seat. The blowers push air directly to blow off dust from near the driver and boast low noise and vibration, corrosion resistance, and a robust electrical design. Various sizes are available for these fans and blowers, from 40mm x 28mm to 140mm x 51mm dimensions. Sanyo Denki Driver Comfort products are ideal for lawnmowers, ATVs, tractor canopies, and other agricultural machinery.

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

9WL Splash Proof Fans

Sanyo Denki 9WL Splash Proof Fans are IP68-rated for water and dust resistance. These Sanyo Denki fans offer the longest lifespan and the highest air flow among same size industrial-use axial DC cooling fans. 9WL series offers an ideal cooling solution for PV inverters, quick chargers for electric vehicles, and LED panels. A PWM speed control function allows the user to set the rotational speed of the fan and helps to minimize power consumption and noise. The devices offer an operating supply voltage range of 12VDC to 48VDC, a speed range of 2300RPM to 17500RPM, and a power rating range of 1.2W to 23.04W.