9RA1412S10011

Sanyo Denki
978-9RA1412S10011
9RA1412S10011

Mfr.:

Description:
DC Fans Fan, 140x140x38mm, 12VDC, Low Noise, High Performance, Low Power, Ribless, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,86 € 67,86 €
61,52 € 615,20 €
58,70 € 1.643,60 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
38 mm
140 mm
12 VDC
187 CFM (5.3 m3/min)
3750 RPM
Ball
49 dBA
9 W
Low Noise
Wire Leads
9RA Type
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Frame Dimensions - mm: 140 mm L x 140 mm W x 38 mm H
Length: 140 mm
Pressure Type: 0.52 in H2O
Product Type: DC Fans
Factory Pack Quantity: 14
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 140
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

San Ace 140 9RA Low Noise DC Fans

Sanyo Denki San Ace 140 9RA Low Noise DC Fans are 140mm x140mm x 38mm ultra-low noise fans that feature high-cooling performance. The noise level is reduced by 3dB(A) in these San Ace 140 9RA fans compared to existing San Ace 140 9P-type DC fans. Additionally, these fans offer improved 33% maximum airflow, 70% maximum static pressure, and consume 35% less power. The San Ace 140 fans exhibit four different rotational speeds for each of 12V/24V/48V rated voltages, enabling users to choose the right fans for suitable relevant applications. These 9RA DC fans offer locked rotor burnout protection and reverse polarity protection. The San Ace 140 9RA low-noise DC fans are ideally suitable for use in medical equipment and cooling commercial air conditioners.