9RA0912M4001

Sanyo Denki
978-9RA0912M4001
9RA0912M4001

Mfr.:

Description:
DC Fans DC Axial Fan, 92x92x25mm, 12VDC, Low Noise, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,68 € 20,68 €
17,38 € 173,80 €
15,76 € 441,28 €
14,56 € 815,36 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
25 mm
92 mm
12 VDC
37.1 CFM (1.05 m3/min)
2450 RPM
Ball
23 dBA
840 mW
Tachometer
Plastic
Wire Leads
9RA Type
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 28
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 92
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

San Ace 92 9RA Low Noise & Energy Saving DC Fans

Sanyo Denki San Ace 92 9RA Low Noise and Energy Saving DC Fans feature 12VDC to 48VDC rated voltage, 92mm x 92mm x 25mm dimensions or 92mm x 92mm x 38mm, and up to 90,000 hours of life at +40°C. These fans feature a low noise level and reduced power consumption. San Ace 92 9RA fans offer PWM control modes that enable control of the fan speed depending on the application. Sanyo Denki San Ace 92 9RA Type DC Fans are ideal for use in medical equipment, built-in power supplies, audio-visual equipment, measuring instruments, and arcade machines.