9LG1448P1A001

Sanyo Denki
978-9LG1448P1A001
9LG1448P1A001

Mfr.:

Description:
DC Fans Axial Fan, 140x140x38mm, 48VDC, Ribless, Long Life 180Khr, 4xWire, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 14   Multiples: 14
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,44 € 1.560,16 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
140 mm
38 mm
140 mm
48 VDC
282 CFM (8 m3/min)
6900 RPM
Ball
68 dBA
44.16 W
Tachometer, PWM
Aluminum (Black Coating)
Wire Leads - 4
9LG Type
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Pressure Type: 2.07 in H2O
Product Type: DC Fans
Factory Pack Quantity: 14
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 140L
Unit Weight: 640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8414596590
ECCN:
EAR99

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

San Ace 140L 9LG High Airflow, Long Life DC Fans

Sanyo Denki San Ace 140L DC Fans are high-airflow, long-life fans that provide a service life of up to 180,000 hours. The service life is in two size options: 140mm x 140mm x 38mm and 140mm x 140mm x 51mm. These fans offer high airflow of 282CFM or 318CFM and static pressure of 2.07inH20 or 2.63inH20, depending on the model. The 140L 9LG fans come equipped with a pulse width modulation (PWM) control function to control the fan speed externally. Other features include high energy efficiency and low noise. Sanyo Denki San Ace 140L 9LG High Airflow, Long Life Fans are suitable for cooling communications equipment, industrial inverters, solar inverters, fuel cells, rapid electric vehicle (EV) charging stations, and digital signage.

9LG High Air Flow, Long Life Fans

Sanyo Denki 9LG High Air Flow, Long Life Fans deliver high airflows with long life and low power consumption. Comparing the 9LG Series to Sanyo Denki's conventional long-life models, these cooling fans have a maximum airflow of 1.3 to 1.8 times that of the conventional models, an extended life expectancy of 1.8 times (180,000 hours or approximately 20 years), and consume 29%-33% less power. These tubeaxial fans are available in multiple sizes in an aluminum housing and are considered an ideal cooling solution for communications equipment and PV inverters.