9GT0424P3J001

Sanyo Denki
978-9GT0424P3J001
9GT0424P3J001

Mfr.:

Description:
DC Fans Axial Fan, 40x40x28mm, 24VDC, 18.4CFM, Wide Temp Range, Ribless, Ball, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,82 € 53,82 €
45,14 € 451,40 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Axial
40 mm
28 mm
40 mm
24 VDC
18.4 CFM (0.52 m3/min)
11700 RPM
Ball
48 dBA
3.6 W
Tachometer, PWM
Aluminum
Wire Leads - 4
9GT Type
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Pressure Type: 20 mmAq
Product Type: DC Fans
Factory Pack Quantity: 126
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 40T
Unit Weight: 54,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

San Ace 9GT Wide Temperature Range Fans

Sanyo Denki San Ace 9GT Wide Temperature Range Fans operate in a wide -40°C to +85°C temperature range and can be used in many applications which are not suitable for conventional fans. These devices can safely be used in low-temperature applications such as freezers, cold storage, and wind power, as well as high-temperature applications such as projectors, LED lights, and inverters. With Sanyo Denki San San Ace 9GT Wide Temperature Range Fans, the rotational speed can be controlled from the device side using the PWM control function. Six sizes are available from 40mm x 40mm x 28mm up to 120mm x 120mm x 38mm.

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.