9GA0512P7G001

Sanyo Denki
978-9GA0512P7G001
9GA0512P7G001

Mfr.:

Description:
DC Fans DC Axial Fan, 52x52x15mm, 12VDC, High Performance, Low Power, Tachometer, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,56 € 14,56 €
12,31 € 123,10 €
11,69 € 292,25 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
52 mm
15 mm
52 mm
12 VDC
17.7 CFM (0.5 m3/min)
7800 RPM
Ball
38 dBA
1.56 W
Tachometer, PWM
Plastic
Wire Leads - 4
9GA Type
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Packaging: Bulk
Pressure Type: 10 mmAq
Product Type: DC Fans
Factory Pack Quantity: 140
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 52
Part # Aliases: 9GA0512P7G001PJ
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

GA-Type San Ace Low Power Consumption Fans

Sanyo Denki GA-Type San Ace Low Power Consumption Fans are energy-saving, high air-flow fans available in several various sizes. The ball-bearing GA-type San Ace Low Power Consumption Fan Series from Sanyo Denki offer various features, including low noise, large airflow, and high static pressure. The tubeaxial fans are available in either aluminum or plastic housings with wire leads.

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

San Ace 52GA Type Low Power Consumption Fans

Sanyo Denki San Ace 52GA Type Low Power Consumption Fans are low-power consumption fans that measure 15mm in thickness and have a pulse sensor and PWM speed-control function. Sanyo Denki San Ace 52GA fans offer rated voltages of 12V or 24V in an operating temperature range of -10°C to +70°C.