9CRLA0612P0G001

Sanyo Denki
978-9CRLA0612P0G001
9CRLA0612P0G001

Mfr.:

Description:
DC Fans Fan, 60x60x76mm, 12VDC, Counter Rotating, Long Life, High Pressure, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,77 € 122,77 €
94,14 € 941,40 €
93,81 € 2.345,25 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
76 mm
60 mm
12 VDC
74.1 CFM (2.1 m3/min)
17800 RPM
Ball
70 dBA
36 W
Tachometer, PWM
Aluminum
Wire Leads - 4
9CRLA Type
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Pressure Type: 5.62 in H2O
Product Type: DC Fans
Factory Pack Quantity: 16
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 60L
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99