9CRA0312J402

Sanyo Denki
978-9CRA0312J402
9CRA0312J402

Mfr.:

Description:
DC Fans DC Axial Fan, 38x38x48mm, 12VDC, Counter Rotating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 72   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,07 € 1.589,04 €
21,91 € 6.310,08 €
21,83 € 11.002,32 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
38 mm
48 mm
38 mm
12 VDC
24.7 CFM (0.7 m3/min)
16000 RPM, 13200 RPM
Ball
62 dBA
13.2 W
Plastic
Wire Leads - 2
CRA Type
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Packaging: Bulk
Pressure Type: 57 mmAq
Product Type: DC Fans
Factory Pack Quantity: 72
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 38
Part # Aliases: 3019470
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

9CR-Type Counter Rotating Fans

Sanyo Denki 9CR-Type Series Counter Rotating Fans have unprecedented levels of airflow and static pressure. The 9CR-type fans offer several crucial features, including life expectancies ranging from 30,000 hours to 70,000 hours based on the model, a rated voltage of 12V or 48V, an operating temperature range from -10°C to +70°C, and energy-saving characteristics (certain models). Optional features include a locked rotor sensor, a tachometer, or a tachometer with PWM.