9CR0612G502

Sanyo Denki
978-9CR0612G502
9CR0612G502

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x51mm, 12VDC, Counter Rotating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 48   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,28 € 2.509,44 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
51 mm
60 mm
12 VDC
71.7 CFM (2 m3/min)
11500 RPM
Ball
68 dBA
32.4 W
Plastic
Wire Leads - 2
9CR Type
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Packaging: Bulk
Pressure Type: 2.41 in H2O
Product Type: DC Fans
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 60
Part # Aliases: 2758041
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option NO SENSOR. Please see TEST/QUALITY DATA docs on

mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-17

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

9CR-Type Counter Rotating Fans

Sanyo Denki 9CR-Type Series Counter Rotating Fans have unprecedented levels of airflow and static pressure. The 9CR-type fans offer several crucial features, including life expectancies ranging from 30,000 hours to 70,000 hours based on the model, a rated voltage of 12V or 48V, an operating temperature range from -10°C to +70°C, and energy-saving characteristics (certain models). Optional features include a locked rotor sensor, a tachometer, or a tachometer with PWM.