9AD1201M4002

Sanyo Denki
978-9AD1201M4002
9AD1201M4002

Mfr.:

Description:
EC Fans AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 35Pa, Rib, High Static Pressure/Flow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 58

Stock:
58
Can Dispatch Immediately
On Order:
30
Expected 8/31/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,50 € 48,50 €
47,57 € 475,70 €
47,55 € 1.426,50 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
120 mm
62 CFM (1.76 m3/min)
100 VAC to 240 VAC
34 dBA
2250 RPM
1.6 W
Plastic
Wire Leads - 4
9AD Type
Bearing Type: Ball
Brand: Sanyo Denki
Current Type: EC
Features: Low Speed Sensor
Length: 120 mm
Life: 90000 Hour
Pressure Type: 35 Pa
Product Type: EC Fans
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 120AD
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

San Ace 120AD 9AD 120x25mm High Airflow ACDC Fans

Sanyo Denki San Ace 120AD 9AD Type 120mm x 25mm High Airflow ACDC Fans offer 2.4 times longer life and up to 62Pa maximum high static pressure. These fans feature a 100VAC to 240VAC input voltage range, supporting 100VAC and 200VAC systems. The San Ace 120AD fans include a PWM control function that enables the control of the fans' speed and reduces the noise. These fans also include a locked rotor burnout protection function. The San Ace 120AD fans are suitable for general industrial machines, cooling control panels, and medical equipment.