9AD0901L4H001

Sanyo Denki
978-9AD0901L4H001
9AD0901L4H001

Mfr.:

Description:
EC Fans AC, DC Axial Fan, 92x92x25mm, 100-240VAC, 19Pa, Rib, Long Life, Low Speed Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 28   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,07 € 1.261,96 €
44,91 € 2.514,96 €
44,44 € 11.198,88 €
504 Quote

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: EC Fans
RoHS:  
Axial
92 mm
25 mm
92 mm
22.6 CFM
90 VAC to 264 VAC
24 dBA
1900 RPM
1.1 W
Plastic
Wire Leads - 3
9AD Type
Bearing Type: Ball
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: EC
Features: Low Speed Sensor
Frame Dimensions - mm: 92 mm x 92 mm x 25 mm
Lead Length: 300 mm
Length: 92 mm
Life: 60000 Hour
Pressure Type: 19 Pa
Product Type: EC Fans
Size: 92 mm x 92 mm x 25 mm
Factory Pack Quantity: 28
Tradename: San Ace 92AD
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
ECCN:
EAR99