109S425UL-30

Sanyo Denki
978-109S425UL-30
109S425UL-30

Mfr.:

Description:
AC Fans Axial Fan, 120x120x38mm, 230VAC, Sensor Voltage 9.6VDC-14.4VDC for 12VDC, Alarm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,05 € 84,05 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
230 VAC
95.4 CFM (2.7 m3/min)
Ball
43 dBA
3100 RPM
14 W
Aluminum
Wire Leads - 3
9S Type
Alarm
Brand: Sanyo Denki
Current Type: AC
Packaging: Bulk
Pressure Type: 0.264 in H2O
Product Type: AC Fans
Factory Pack Quantity: 20
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 120 / High Ace
Part # Aliases: 3019415
Unit Weight: 589,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier advises this Design Change of the Alarm IC for AC Fans with Sensor with production in August 2019.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.