109S078UL

Sanyo Denki
978-109S078UL
109S078UL

Mfr.:

Description:
AC Fans AC Axial Fan, 120x120x38mm, 200VAC, San Ace

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
40
Expected 11/9/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,31 € 54,31 €
49,77 € 497,70 €
41,18 € 823,60 €
500 Quote

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
200 VAC
103 CFM (2.9 m3/min)
45 dBA
3100 RPM
18 W
Aluminum
Quick Connect Terminal
9S Type
Brand: Sanyo Denki
Current Type: AC
Packaging: Bulk
Pressure Type: 0.233 in H2O, 0.27 in H2O
Product Type: AC Fans
Factory Pack Quantity: 20
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 120
Part # Aliases: 1408541 96M6253
Unit Weight: 544,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.