109P1448H102

Sanyo Denki
978-109P1448H102
109P1448H102

Mfr.:

Description:
DC Fans DC Axial Fan, 140x140x38mm, 48VDC, 159CFM, Ribbed, Ball, Lead Wires

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 14   Multiples: 14
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,21 € 1.066,94 €

Possible Replacement

Sanyo Denki 9RA1448H1001
Sanyo Denki
DC Fans Fan, 140x140x38mm, 48VDC, Low Noise, High Performance, Low Power, Ribbed, Tach

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
140 mm
38 mm
140 mm
48 VDC
159 CFM (4.5 m3/min)
2600 RPM
Ball
46 dBA
9.6 W
Plastic
Wire Leads
9P Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 9.6 mmAq
Product Type: DC Fans
Factory Pack Quantity: 14
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 140
Part # Aliases: 1408409
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option NO SENSOR. Please see TEST/QUALITY DATA docs on

mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-17

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.