109P0812M7D01

Sanyo Denki
978-109P0812M7D01
109P0812M7D01

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x15mm, 12VDC, Locked Rotor Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
15 mm
80 mm
12 VDC
20.1 CFM (0.57 m3/min)
2000 RPM
Ball
21 dBA
Locked Rotor Sensor
Plastic
Wire Leads
9P Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 1.2 mmAq
Product Type: DC Fans
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 80
Part # Aliases: 2137476
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option with LOCK SENSOR. Please see TEST/QUALITY DATA docs

on mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-18

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.