109P0412F301

Sanyo Denki
978-109P0412F301
109P0412F301

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Tachometer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,20 € 13,20 €
12,12 € 121,20 €
11,40 € 285,00 €
10,97 € 548,50 €
10,10 € 1.010,00 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
28 mm
40 mm
12 VDC
8.62 CFM (0.24 m3/min)
6700 RPM
Ball
30 dBA
1.26 W
Tachometer
Plastic
Wire Leads - 3
9P Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 6 mmAq
Product Type: DC Fans
Factory Pack Quantity: 126
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 40
Part # Aliases: 1408264 96M1673
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.