109E5724C502

Sanyo Denki
978-109E5724C502
109E5724C502

Mfr.:

Description:
DC Fans DC Axial Fan, 172x150x51mm Round/Sidecut, 24VDC, Ribless

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,72 € 106,72 €
92,32 € 738,56 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
172 mm
51 mm
150 mm
24 VDC
350 CFM (9.9 m3/min)
4800 RPM
Ball
66 dBA
55.2 W
Locked Rotor Sensor
Aluminum
Wire Leads - 2
9E Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Packaging: Bulk
Pressure Type: 31 mmAq
Product Type: DC Fans
Factory Pack Quantity: 8
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 172
Part # Aliases: 1408185 96M5138
Unit Weight: 760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option NO SENSOR. Please see TEST/QUALITY DATA docs on

mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-17

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99