109E1312S101

Sanyo Denki
978-109E1312S101
109E1312S101

Mfr.:

Description:
DC Fans DC Axial Fan, 127x127x38mm, 12VDC, Ribless, Tachometer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,13 € 1.502,60 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
127 mm
38 mm
127 mm
12 VDC
154 CFM (4.4 m3/min)
3450 RPM
49 dBA
Tachometer
Aluminum
Wire Leads
9E Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 12 mmAq
Product Type: DC Fans
Factory Pack Quantity: 20
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 127
Part # Aliases: 2136993 96M5000
Unit Weight: 400,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.