109BF12MA2

Sanyo Denki
978-109BF12MA2
109BF12MA2

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 12VDC, 21.5CFM, 3.84W, 44dBA, 1900RPM, Scirocco Ace

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,27 € 50,27 €
50,19 € 501,90 €
48,19 € 963,80 €

Possible Replacement

Sanyo Denki 9BFB12P2H003
Sanyo Denki
Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 12VDC, Tachometer, PWM

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
21.5 CFM (0.61 m3/min)
Ball
44 dBA
1900 RPM
3.84 W
120 mm
120 mm
32 mm
Plastic
Wire Leads
9BF Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Packaging: Bulk
Pressure Type: 0.44 in H2O
Product Type: Blowers
Factory Pack Quantity: 20
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace B120 / Scirocco Ace
Part # Aliases: 1408107
Unit Weight: 269,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.