109BD12HC2

Sanyo Denki
978-109BD12HC2
109BD12HC2

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 76x30mm, 12VDC, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,81 € 48,81 €
39,76 € 397,60 €
39,74 € 993,50 €
35,26 € 1.410,40 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
12.7 CFM (0.36 m3/min)
Ball
41.5 dBA
3000 RPM
4.44 W
76 mm
76 mm
30 mm
Plastic
Wire Leads - 3
9BD Type
Tachometer
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Packaging: Bulk
Pressure Type: 0.61 in H2O
Product Type: Blowers
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace B76
Part # Aliases: 1195327 04R7257
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.