109-1155

Sanyo Denki
978-109-1155
109-1155

Mfr.:

Description:
Fan Accessories 172mm Fan Finger Guard (Sidecut) for Inlet and Outlet, Silver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,41 € 20,41 €
18,02 € 180,20 €
17,33 € 433,25 €
16,19 € 809,50 €
16,13 € 1.613,00 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
172 mm
109 Guards
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Cooling Fan Units
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 172
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596595
ECCN:
EAR99