109-1138

Sanyo Denki
978-109-1138
109-1138

Mfr.:

Description:
Fan Accessories 221mm Fan Finger Guard for Centrifugal Fan, Inlet/Outlet, Silver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,35 € 22,35 €
19,81 € 198,10 €
19,50 € 487,50 €
18,85 € 942,50 €
18,00 € 1.800,00 €
17,85 € 4.462,50 €
17,78 € 8.890,00 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
221 mm
221 mm
221 mm
109 Guards
Brand: Sanyo Denki
Color: Silver
For Use With: Axial or Centrifugal Fans
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace C221
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.