109-044UL

Sanyo Denki
978-109-044UL
109-044UL

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x42mm, 230VAC, 130CFM, 6.72W, 47dBA, Low Noise, Ribless, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,12 € 43,12 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Axial
80 mm
42 mm
80 mm
230 VAC
35.3 CFM (1 m3/min)
3100 RPM
44 dBA
9 W
Aluminum
109 Type
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Type: DC
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 80 / Mini Ace
Part # Aliases: 1408002 96M4962
Unit Weight: 410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99