SDS065J012C3-ISATH

Sanan Semiconductor
896-SDS065J012C3ISAT
SDS065J012C3-ISATH

Mfr.:

Description:
SiC Schottky Diodes 650V 12A, TO220-2L, Industrial Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1.320,00 €

Product Attribute Attribute Value Select Attribute
Sanan Semiconductor
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220-2L
Single
12 A
650 V
1.3 V
108 A
36 uA
- 55 C
+ 175 C
Tube
Brand: Sanan Semiconductor
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Carbide Schottky Barrier Diodes

Sanan Semiconductor Silicon Carbide (SiC) Schottky Barrier Diodes (SBDs) are developed using Sanan’s advanced 3rd generation SiC SBD technology with high performance and reliability. These SBDs register higher efficiency, higher operation temperatures, and lower losses and operate at higher frequencies than Si-based solutions. The Schottky structure shows no recovery at turn-off and allows a low leakage current with a reverse voltage of up to 1200V. It can contribute to system miniaturization and achieve lightweight system design. Using RoHS-compliant components, the Sanan Semiconductor SiC SBDs are qualified for industrial applications.