SDS065J010C4-CSATH

Sanan Semiconductor
896-SDS065J010C4CSAT
SDS065J010C4-CSATH

Mfr.:

Description:
SiC MOSFETs 650V 10A, TO220-2L, Industrial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1.150,00 €
1,10 € 2.750,00 €
1,06 € 5.300,00 €
1,01 € 10.100,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: SiC MOSFETs
RoHS:  
Brand: Sanan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tube
Product Type: SiC MOSFETS
Factory Pack Quantity: 50
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100000
ECCN:
EAR99

FEATURED PRODUCTS
LUMINUS DEVICES