ADS12B3-ASARH

Sanan Semiconductor
896-ADS12B3-ASARH
ADS12B3-ASARH

Mfr.:

Description:
SiC Schottky Diodes 1200V 1A, SMBF, Auto Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.782

Stock:
6.782 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,632 € 6,32 €
0,49 € 49,00 €
0,386 € 193,00 €
0,329 € 329,00 €
0,324 € 810,00 €
Full Reel (Order in multiples of 5000)
0,308 € 1.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sanan Semiconductor
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
SMBF
Single
1 A
1.2 kV
1.35 V
15 A
8 uA
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Sanan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Automotive Silicon Carbide Schottky Barrier Diodes

Sanan Semiconductor Automotive Silicon Carbide Schottky Barrier Diodes (SBDs) are developed using Sanan’s advanced 3rd generation SiC SBD technology with high performance and reliability. These SBDs register higher efficiency, higher operation temperatures, and lower losses and operate at higher frequencies than Si-based solutions. The Schottky structure shows no recovery at turn-off and allows a low leakage current with a reverse voltage of up to 1200V. The structure can contribute to system miniaturization and achieve lightweight system design. Using RoHS-compliant components and being AEC-Q101 qualified, the Sanan Semiconductor Automotive Silicon Carbide SBDs are qualified for use in automotive applications.