TG35C40

SanRex
197-TG35C40
TG35C40

Mfr.:

Description:
Triacs Triacs 35 Amp 400 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 2.644,00 €

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Triacs
TG
35 A
400 V
1.4 V
30 mA
3 V
50 mA
- 25 C
+ 125 C
Screw Mount
TO-3
Bulk
Brand: SanRex
Product Type: Triacs
Factory Pack Quantity: 400
Subcategory: Thyristors
Tradename: SanRex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
USHTS:
8541300080
ECCN:
EAR99

TG Series Tab Terminal Triac Devices

SanRex TG Series Tab Terminal Triac Devices are designed for high-power full-wave AC control applications. The TG Series Triacs feature a repetitive peak off-state voltage (VDRM) of 400V or 600V and an on-state current (IT(RMS)) rating of up to 70A. These devices can be used for On/Off functions or phase control operations. Typical applications include phase control and solid-state switching, heating and lighting controls, and battery chargers.