PWB100A30

SanRex
197-PWB100A30
PWB100A30

Mfr.:

Description:
Discrete Semiconductor Modules Discrete Semiconductor Modules 300V 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,47 € 73,47 €
61,38 € 613,80 €
55,03 € 5.503,00 €

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Discrete Semiconductor Modules
RoHS:  
Si
PWB
Tray
Brand: SanRex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 10
Subcategory: Discrete Semiconductor Modules
Tradename: SanRex
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541300040
ECCN:
EAR99