PD250HB160

SanRex
197-PD250HB160
PD250HB160

Mfr.:

Description:
Discrete Semiconductor Modules Discrete Semiconductor Modules 1600V 250A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,19 € 232,19 €
197,89 € 2.374,68 €

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Discrete Semiconductor Modules
RoHS:  
Si
PD
Tray
Brand: SanRex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 3
Subcategory: Discrete Semiconductor Modules
Tradename: SanRex
Unit Weight: 510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541300040
ECCN:
EAR99