FRD100CA120

SanRex
197-FRD100CA120
FRD100CA120

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 1000V 120A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,81 € 76,81 €
64,16 € 641,60 €
57,53 € 5.753,00 €

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
Screw Mount
1.2 kV
Fast Recovery Rectifier
1.8 V
- 40 C
+ 150 C
FRD
Tray
Brand: SanRex
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fast Recovery Diode Modules

SanRex Fast Recovery Diode Modules are high‑power semiconductor rectifier devices designed for use in industrial power conversion and motor control systems. These SanRex modules are optimized to handle high current and high voltage operation while maintaining fast reverse recovery characteristics, making the devices well-suited for modern high‑frequency switching applications. The modules employ fast recovery or soft recovery diode structures to minimize reverse recovery time and switching losses. This performance characteristic is critical when the diodes are used in conjunction with IGBTs, MOSFETs, and power transistors, where excessive recovery current can increase losses, electromagnetic noise, and device stress. By reducing the reverse recovery charge, these modules help improve overall system efficiency and reliability.