DF100LB80

SanRex
197-DF100LB80
DF100LB80

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 800V 100A Bridge Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,41 € 688,20 €
31,93 € 3.193,00 €

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
DF
Tray
Brand: SanRex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Diode Modules
Factory Pack Quantity: 5
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99

3-Phase Bridge Diode Modules

SanRex 3-Phase Bridge Diode Modules are integrated high‑power rectifier solutions designed for reliable three‑phase AC‑DC conversion in industrial power electronics. The SanRex 3-phase bridge diode modules incorporate six rectifier diodes in a single compact bridge configuration, reducing component count, simplifying system design, and improving overall reliability. They are optimized for line‑frequency and low‑frequency rectification, making the devices well-suited for mains‑connected equipment.