DF100AA160

SanRex
197-DF100AA160
DF100AA160

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 1600V 100A Bridge Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
70
Expected 7/7/2026
250
75
Expected 7/9/2026
175
Expected 7/14/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,76 € 47,76 €
36,34 € 363,40 €
34,89 € 3.489,00 €

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
Screw Mount
1.6 kV
Isolated 3-Phase Bridge
1.2 V
- 40 C
+ 150 C
DF
Tray
Brand: SanRex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Output Current: 100 A
Product Type: Diode Modules
Factory Pack Quantity: 5
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99